



ERF8-025-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13568TR-ND - Tape & Reel (TR) SAM13568CT-ND - Cut Tape (CT) SAM13568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,97500 € | 49,75 € |
| 25 | 4,64720 € | 116,18 € |
| 50 | 4,58680 € | 229,34 € |
| 100 | 4,28150 € | 428,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,06000 € | 1.522,50 € |
| 750 | 3,55453 € | 2.665,90 € |
| 1.125 | 3,12123 € | 3.511,38 € |
| 2.625 | 3,01604 € | 7.917,10 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |


















