
ERF8-025-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13560TR-ND - Tape & Reel (TR) SAM13560CT-ND - Cut Tape (CT) SAM13560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-01-L-D-RA-L-TR |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,81700 € | 68,17 € |
| 25 | 6,36720 € | 159,18 € |
| 50 | 6,28520 € | 314,26 € |
| 100 | 5,82760 € | 582,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,52925 € | 1.105,85 € |
| 600 | 4,82783 € | 2.896,70 € |
| 1.000 | 4,57070 € | 4.570,70 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

















