ERCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERDP-025-06.00-TBR-TBL-7-D

DigiKey Part Number
612-ERDP-025-06.00-TBR-TBL-7-D-ND
Manufacturer
Manufacturer Product Number
ERDP-025-06.00-TBR-TBL-7-D
Description
CBL ASSM M-M 50POS 6" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
ERDP-025-06.00-TBR-TBL-7-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
0.016" (0.40mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,43000 €57,43 €
1048,81600 €488,16 €
2546,14240 €1.153,56 €
Manufacturers Standard Package
Unit Price without VAT:57,43000 €
Unit Price with VAT:68,34170 €