



ERM8-013-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13708TR-ND - Tape & Reel (TR) SAM13708CT-ND - Cut Tape (CT) SAM13708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-09.0-L-DV-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-09.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,04248 € | 380,31 € |
| 625 | 2,65242 € | 1.657,76 € |
| 1.250 | 2,51855 € | 3.148,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 25 | 3,39960 € | 84,99 € |
| 50 | 3,21120 € | 160,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 25 | 3,39960 € | 84,99 € |
| 50 | 3,15880 € | 157,94 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |
















