ERF8-013-01-L-D-EM2-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-013-01-L-D-EM2-TR
ERF8-013-01-L-D-EM2-TR
ERF8-013-01-L-D-EM2-TR

ERF8-013-01-L-D-EM2-TR

DigiKey Part Number
SAM13535TR-ND - Tape & Reel (TR)
SAM13535CT-ND - Cut Tape (CT)
SAM13535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-013-01-L-D-EM2-TR
Description
CONN SOCKET 26POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-013-01-L-D-EM2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
253,50400 €87,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,98680 €448,02 €
7502,74817 €2.061,13 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €