
ERM8-013-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-08.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-013-08.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-013-08.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-08.0-L-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-08.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 25 | 3,50720 € | 87,68 € |
| 50 | 3,25900 € | 162,95 € |
| 100 | 3,13980 € | 313,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,13980 € | 627,96 € |
| 600 | 2,74975 € | 1.649,85 € |
| 1.000 | 2,59939 € | 2.599,39 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |
















