




ERF8-013-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13129TR-ND - Tape & Reel (TR) SAM13129CT-ND - Cut Tape (CT) SAM13129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-01-L-D-RA-L-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,98700 € | 59,87 € |
| 25 | 5,61160 € | 140,29 € |
| 50 | 5,34360 € | 267,18 € |
| 100 | 5,08860 € | 508,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,56750 € | 913,50 € |
| 600 | 3,99037 € | 2.394,22 € |
| 1.000 | 3,48772 € | 3.487,72 € |
| 2.000 | 3,36012 € | 6.720,24 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |


























