ERM8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-013-01-S-D-EM2-DS-L-TR

DigiKey Part Number
612-ERM8-013-01-S-D-EM2-DS-L-TR-ND - Tape & Reel (TR)
612-ERM8-013-01-S-D-EM2-DS-L-TRCT-ND - Cut Tape (CT)
612-ERM8-013-01-S-D-EM2-DS-L-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-013-01-S-D-EM2-DS-L-TR
Description
CONN DIFF ARRAY PLUG 26P EDGE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-013-01-S-D-EM2-DS-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,19000 €5,19 €
254,58520 €114,63 €
504,26060 €213,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,10432 €513,04 €
6253,62922 €2.268,26 €
1.2503,39849 €4.248,11 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €