



ERF8-013-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13540TR-ND - Tape & Reel (TR) SAM13540CT-ND - Cut Tape (CT) SAM13540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-05.0-L-DV-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 25 | 3,17560 € | 79,39 € |
| 50 | 2,91560 € | 145,78 € |
| 100 | 2,88080 € | 288,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 2,84406 € | 1.350,93 € |
| 950 | 2,48013 € | 2.356,12 € |
| 1.425 | 2,25944 € | 3.219,70 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

















