
ERDP-013-40.00-TBR-TTL-5-D | |
|---|---|
DigiKey Part Number | 612-ERDP-013-40.00-TBR-TTL-5-D-ND |
Manufacturer | |
Manufacturer Product Number | ERDP-013-40.00-TBR-TTL-5-D |
Description | CBL ASSM M-M 26POS 40" HDR |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | ERDP-013-40.00-TBR-TTL-5-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 3.33' (1.02m) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,44000 € | 81,44 € |
| Unit Price without VAT: | 81,44000 € |
|---|---|
| Unit Price with VAT: | 96,91360 € |



