


ERF8-010-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8618TR-ND - Tape & Reel (TR) SAM8618CT-ND - Cut Tape (CT) SAM8618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-S-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87600 € | 28,76 € |
| 25 | 2,69640 € | 67,41 € |
| 50 | 2,56740 € | 128,37 € |
| 100 | 2,44480 € | 244,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 3,27364 € | 1.554,98 € |
| 950 | 2,86689 € | 2.723,55 € |
| 1.425 | 2,49783 € | 3.559,41 € |
| 3.325 | 2,16730 € | 7.206,27 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |






















