



ER8-20P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125527TR-ND - Tape & Reel (TR) H125527CT-ND - Cut Tape (CT) H125527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-20P-0.8SV-2H |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-20P-0.8SV-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.234" (5.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 2,28038 € | 1.083,18 € |
| 950 | 2,17161 € | 2.063,03 € |
| 1.425 | 2,11041 € | 3.007,33 € |
| 2.375 | 2,03576 € | 4.834,93 € |
| 3.325 | 1,98806 € | 6.610,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,79240 € | 69,81 € |
| 50 | 2,65920 € | 132,96 € |
| 100 | 2,53220 € | 253,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,85700 € | 28,57 € |
| 25 | 2,63400 € | 65,85 € |
| 50 | 2,47700 € | 123,85 € |
| 100 | 2,32910 € | 232,91 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |




















