



ERM8-010-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13686TR-ND - Tape & Reel (TR) SAM13686CT-ND - Cut Tape (CT) SAM13686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-L-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,27200 € | 42,72 € |
| 25 | 4,00400 € | 100,10 € |
| 50 | 3,81280 € | 190,64 € |
| 100 | 3,63080 € | 363,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 3,24966 € | 1.056,14 € |
| 650 | 2,89688 € | 1.882,97 € |
| 1.625 | 2,69221 € | 4.374,84 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

























