



ER8-20P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125538TR-ND - Tape & Reel (TR) H125538CT-ND - Cut Tape (CT) H125538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-20P-0.8SV-5H |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-20P-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 2,18914 € | 711,47 € |
| 650 | 2,08466 € | 1.355,03 € |
| 975 | 2,02589 € | 1.975,24 € |
| 1.625 | 1,95423 € | 3.175,62 € |
| 2.275 | 1,90844 € | 4.341,70 € |
| 3.250 | 1,86106 € | 6.048,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,79900 € | 27,99 € |
| 25 | 2,62360 € | 65,59 € |
| 50 | 2,49840 € | 124,92 € |
| 100 | 2,37900 € | 237,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,67000 € | 26,70 € |
| 25 | 2,46120 € | 61,53 € |
| 50 | 2,31400 € | 115,70 € |
| 100 | 2,17610 € | 217,61 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

















