



ERM8-010-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13683TR-ND - Tape & Reel (TR) SAM13683CT-ND - Cut Tape (CT) SAM13683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-02.0-L-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-02.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,21500 € | 32,15 € |
| 25 | 3,01360 € | 75,34 € |
| 50 | 2,86960 € | 143,48 € |
| 100 | 2,73250 € | 273,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 2,65109 € | 1.259,27 € |
| 950 | 2,31029 € | 2.194,78 € |
| 1.425 | 2,02344 € | 2.883,40 € |
| 3.325 | 1,77084 € | 5.888,04 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |



















