Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

240-J-P-EP-ST-CMM-3 | |
|---|---|
DigiKey Part Number | 612-240-J-P-EP-ST-CMM-3-ND |
Manufacturer | |
Manufacturer Product Number | 240-J-P-EP-ST-CMM-3 |
Description | 240-J-P-EP-ST-CMM-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Copper Alloy |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 220 V |
Mounting Feature Flange | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 240-J-P-EP-ST-CM-2 | Samtec Inc. | 199 | 612-240-J-P-EP-ST-CM-2-ND | 29,90000 € | Parametric Equivalent |
| 240-J-P-EP-ST-CM-2-B | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CM-2-B-ND | 28,61140 € | Parametric Equivalent |
| 240-J-P-EP-ST-CM-3 | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CM-3-ND | 39,14000 € | Parametric Equivalent |
| 240-J-P-EP-ST-CMM-2 | Samtec Inc. | 242 | 612-240-J-P-EP-ST-CMM-2-ND | 29,90000 € | Parametric Equivalent |
| 240-J-P-EP-ST-CMM-2-B | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CMM-2-B-ND | 24,45180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,49000 € | 30,49 € |
| Unit Price without VAT: | 30,49000 € |
|---|---|
| Unit Price with VAT: | 36,28310 € |












