
240-J-P-EP-ST-CMM-2 | |
|---|---|
DigiKey Part Number | 612-240-J-P-EP-ST-CMM-2-ND |
Manufacturer | |
Manufacturer Product Number | 240-J-P-EP-ST-CMM-2 |
Description | CONN 2.40MM JACK COMP MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 240-J-P-EP-ST-CMM-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 220 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,90000 € | 29,90 € |
| 10 | 28,74400 € | 287,44 € |
| 25 | 27,63880 € | 690,97 € |
| 50 | 26,57640 € | 1.328,82 € |
| 100 | 24,45180 € | 2.445,18 € |
| 250 | 23,22352 € | 5.805,88 € |
| Unit Price without VAT: | 29,90000 € |
|---|---|
| Unit Price with VAT: | 35,58100 € |


