Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0733870021 | |
|---|---|
DigiKey Part Number | WM13275-ND |
Manufacturer | |
Manufacturer Product Number | 0733870021 |
Description | CONN 2.4MM JACK 50 OHM COMPRESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 0733870021 Models |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 2 Screws |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733870020 | Molex | 839 | WM4889-ND | 45,89000 € | Parametric Equivalent |
| 240-J-P-EP-ST-CM-2 | Samtec Inc. | 174 | 612-240-J-P-EP-ST-CM-2-ND | 29,90000 € | Parametric Equivalent |
| 240-J-P-EP-ST-CM-2-B | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CM-2-B-ND | 30,04190 € | Parametric Equivalent |
| 240-J-P-EP-ST-CM-3 | Samtec Inc. | 0 | 612-240-J-P-EP-ST-CM-3-ND | 41,09000 € | Parametric Equivalent |
| 240-J-P-EP-ST-CMM-2 | Samtec Inc. | 157 | 612-240-J-P-EP-ST-CMM-2-ND | 29,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,43000 € | 50,43 € |
| 10 | 42,86700 € | 428,67 € |
| 25 | 40,18480 € | 1.004,62 € |
| 50 | 38,26800 € | 1.913,40 € |
| 100 | 36,44380 € | 3.644,38 € |
| Unit Price without VAT: | 50,43000 € |
|---|---|
| Unit Price with VAT: | 60,01170 € |














