Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPHWH1L3D30ED4W0F3 | |
|---|---|
DigiKey Part Number | 1510-1069-2-ND - Tape & Reel (TR) 1510-1069-1-ND - Cut Tape (CT) 1510-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH1L3D30ED4W0F3 |
Description | LED LH351B WARM WHT 2700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 2700K 2.85V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 105lm (90lm ~ 120lm) | Height - Seated (Max) 0.081" (2.06mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 105 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-U1-0000-00BE7 | Cree LED | 0 | XPGBWT-U1-0000-00BE7-ND | 0,96040 € | Similar |
| XTEAWT-00-0000-000000EE4 | Cree LED | 0 | XTEAWT-00-0000-000000EE4-ND | 0,35339 € | Similar |
| XTEAWT-00-0000-000000HE2 | Cree LED | 0 | XTEAWT-00-0000-000000HE2CT-ND | 0,58000 € | Similar |
| XTEAWT-00-0000-000000HF4 | Cree LED | 0 | XTEAWT-00-0000-000000HF4-ND | 0,41645 € | Similar |
| XTEAWT-00-0000-00000BGE1 | Cree LED | 0 | XTEAWT-00-0000-00000BGE1CT-ND | 0,58000 € | Similar |

















