XTEAWT-00-0000-00000BGE1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,68020 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,37139 €
Datasheet

Similar


Lumileds
In Stock: 23.258
Unit Price: 0,37000 €
Datasheet

Similar


Lumileds
In Stock: 7.253
Unit Price: 0,45000 €
Datasheet

Similar


Lumileds
In Stock: 18.637
Unit Price: 0,37000 €
Datasheet

Similar


Lumileds
In Stock: 29.871
Unit Price: 0,43000 €
Datasheet

Similar


Lumileds
In Stock: 5.451
Unit Price: 0,43000 €
Datasheet

Similar


Lumileds
In Stock: 1.030
Unit Price: 0,47000 €
Datasheet

Similar


Lumileds
In Stock: 7.652
Unit Price: 0,46000 €
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Lumileds
In Stock: 14.243
Unit Price: 0,52000 €
Datasheet

Similar


Lumileds
In Stock: 0
Unit Price: 0,14777 €
Datasheet

Similar


Lumileds
In Stock: 4.349
Unit Price: 0,52000 €
Datasheet
XLamp XT-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000BGE1

DigiKey Part Number
XTEAWT-00-0000-00000BGE1TR-ND - Tape & Reel (TR)
XTEAWT-00-0000-00000BGE1CT-ND - Cut Tape (CT)
XTEAWT-00-0000-00000BGE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000BGE1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 6500K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,55800 €5,58 €
500,54200 €27,10 €
1000,49920 €49,92 €
2000,45400 €90,80 €
5000,44930 €224,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38867 €388,67 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €