
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 16 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 100mm x 60mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Osram, Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,45400 € | 44,54 € |
| 104 | 3,59346 € | 373,72 € |
| 520 | 3,22612 € | 1.677,58 € |
| 1.040 | 3,10679 € | 3.231,06 € |
| 2.080 | 3,00592 € | 6.252,31 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |



