LED Lighting LH351B White, Warm 2700K 2.8V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30ED4WPJ3

DigiKey Part Number
1510-1821-2-ND - Tape & Reel (TR)
1510-1821-1-ND - Cut Tape (CT)
1510-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30ED4WPJ3
Description
LED LH351B WARM WHT 2700K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Warm 2700K 2.8V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
2700K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
135lm (120lm ~ 150lm)
Height - Seated (Max)
0.081" (2.06mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
138 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,63100 €6,31 €
1000,46700 €46,70 €
5000,39382 €196,91 €
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €