
C16006_STRADELLA-T1-A | |
|---|---|
DigiKey Part Number | 711-1445-ND |
Manufacturer | |
Manufacturer Product Number | C16006_STRADELLA-T1-A |
Description | LENS CLEAR ASYMMETRICAL ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | C16006_STRADELLA-T1-A Models |
Category | Lens Style Square with Flat Top |
Manufacturer Ledil | Lens Size 13.9mm x 13.9mm |
Series | Optical Pattern Asymmetrical |
Packaging Box | For Use With/Related Manufacturer Cree, Nichia, Osram, Samsung, Seoul |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Adhesive |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73468 € | 734,68 € |
| Unit Price without VAT: | 0,73468 € |
|---|---|
| Unit Price with VAT: | 0,87427 € |





