
XPGDWT-H1-0000-00H7E | |
|---|---|
DigiKey Part Number | XPGDWT-H1-0000-00H7ETR-ND - Tape & Reel (TR) XPGDWT-H1-0000-00H7ECT-ND - Cut Tape (CT) XPGDWT-H1-0000-00H7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-H1-0000-00H7E |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 3000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,09900 € | 10,99 € |
| 50 | 1,06820 € | 53,41 € |
| 100 | 0,98380 € | 98,38 € |
| 200 | 0,89460 € | 178,92 € |
| 500 | 0,88472 € | 442,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76870 € | 768,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |















