CL32B106KOJNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,07431 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 116.326
Unit Price: 0,31000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,05652 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 43.720
Unit Price: 0,36000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,19903 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.008.636
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 446.900
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 6
Unit Price: 0,35000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 89.043
Unit Price: 0,47000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,10046 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.745
Unit Price: 0,68000 €
Datasheet

Direct


KEMET
In Stock: 10.015
Unit Price: 0,74000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KOJNNNE

DigiKey Part Number
1276-1150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B106KOJNNNE
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KOJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.