CL32B106KAJNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 43.720
Unit Price: 0,36000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,19903 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.002.056
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 446.897
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 17.006
Unit Price: 0,35000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 89.043
Unit Price: 0,47000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,10046 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,07431 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 116.276
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09226 €
Datasheet

Direct


KYOCERA AVX
In Stock: 41.255
Unit Price: 0,60000 €
Datasheet

Direct


KEMET
In Stock: 32.017
Unit Price: 0,89000 €
Datasheet

Direct


TDK Corporation
In Stock: 158.038
Unit Price: 0,50000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KAJNNNF

DigiKey Part Number
CL32B106KAJNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B106KAJNNNF
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KAJNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,05652 €2.260,80 €
Unit Price without VAT:0,05652 €
Unit Price with VAT:0,06726 €