
CL32B106KLJNNNE | |
---|---|
DigiKey Part Number | 1276-3389-2-ND - Tape & Reel (TR) 1276-3389-1-ND - Cut Tape (CT) 1276-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KLJNNNE |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KLJNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21100 € | 2,11 € |
50 | 0,15620 € | 7,81 € |
100 | 0,13940 € | 13,94 € |
500 | 0,11112 € | 55,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,09979 € | 99,79 € |
2.000 | 0,08796 € | 175,92 € |
3.000 | 0,08433 € | 252,99 € |
5.000 | 0,08067 € | 403,35 € |
7.000 | 0,07992 € | 559,44 € |
10.000 | 0,07917 € | 791,70 € |
12.000 | 0,07903 € | 948,36 € |
24.000 | 0,07843 € | 1.882,32 € |
25.000 | 0,07824 € | 1.956,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |