
C1210C106K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K4RACTUTR-ND - Tape & Reel (TR) 399-C1210C106K4RACTUCT-ND - Cut Tape (CT) 399-C1210C106K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K4RACTU |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37500 € | 18,75 € |
| 100 | 0,34090 € | 34,09 € |
| 500 | 0,28332 € | 141,66 € |
| 1.000 | 0,26553 € | 265,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25090 € | 501,80 € |
| 4.000 | 0,23885 € | 955,40 € |
| 6.000 | 0,23281 € | 1.396,86 € |
| 10.000 | 0,22612 € | 2.261,20 € |
| 14.000 | 0,22221 € | 3.110,94 € |
| 20.000 | 0,21845 € | 4.369,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

