CL31B104KCFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 64.897
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01398 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 42.947
Unit Price: 0,21000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,29970 €
Datasheet

Direct


Knowles Syfer
In Stock: 4.082
Unit Price: 0,70000 €
Datasheet

Direct


TDK Corporation
In Stock: 4.241
Unit Price: 0,20000 €
Datasheet

Direct


YAGEO
In Stock: 103.237
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 30.613
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 273.092
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 8.425
Unit Price: 0,40000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2.558
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.925
Unit Price: 0,19000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B104KCFNNWE

DigiKey Part Number
1276-CL31B104KCFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B104KCFNNWE
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B104KCFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,04349 €13.047,00 €
Unit Price without VAT:0,04349 €
Unit Price with VAT:0,05175 €