VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXBRW1BC

DigiKey Part Number
720-VJ1206Y104KXBRW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y104KXBRW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y104KXBRW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KXBRW1BC
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXBRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
500,18360 €9,18 €
1000,16380 €16,38 €
5000,13028 €65,14 €
1.0000,12226 €122,26 €
2.5000,11175 €279,38 €
5.0000,10542 €527,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08896 €889,60 €
20.0000,08662 €1.732,40 €
30.0000,08633 €2.589,90 €
50.0000,08600 €4.300,00 €
70.0000,08581 €6.006,70 €
100.0000,08077 €8.077,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €