12061C104KAT4P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,29970 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.428
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 40.558
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,05550 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.809
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 26.969
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,20760 €
Datasheet

Direct


Knowles Syfer
In Stock: 4.082
Unit Price: 0,70000 €
Datasheet

Direct


KEMET
In Stock: 1.053
Unit Price: 0,21000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Direct


TDK Corporation
In Stock: 4.241
Unit Price: 0,20000 €
Datasheet

Direct


YAGEO
In Stock: 103.237
Unit Price: 0,12000 €
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C104KAT4P

DigiKey Part Number
12061C104KAT4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C104KAT4P
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C104KAT4P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.