

C1206C104K1REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C104K1REC7210TR-ND - Tape & Reel (TR) 399-C1206C104K1REC7210CT-ND - Cut Tape (CT) 399-C1206C104K1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K1REC7210 |
Description | CAP CER 1206 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K1REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10800 € | 1,08 € |
50 | 0,07720 € | 3,86 € |
100 | 0,06780 € | 6,78 € |
500 | 0,04838 € | 24,19 € |
1.000 | 0,04722 € | 47,22 € |
2.500 | 0,04211 € | 105,28 € |
5.000 | 0,03904 € | 195,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03451 € | 345,10 € |
20.000 | 0,03424 € | 684,80 € |
30.000 | 0,03338 € | 1.001,40 € |
50.000 | 0,03222 € | 1.611,00 € |
70.000 | 0,03155 € | 2.208,50 € |
100.000 | 0,03145 € | 3.145,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |