CL21A106KOCLRNL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 2.700
Unit Price: 0,43000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 454.220
Unit Price: 0,11000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01888 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 1.118.865
Unit Price: 0,07000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 9.100
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 319.991
Unit Price: 0,07000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 132.652
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 548.131
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 373.831
Unit Price: 0,22000 €
Datasheet

Direct


KEMET
In Stock: 31.782
Unit Price: 0,14000 €
Datasheet

Direct


TDK Corporation
In Stock: 850.073
Unit Price: 0,18000 €
Datasheet

Direct


YAGEO
In Stock: 593.719
Unit Price: 0,39000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 298.323
Unit Price: 0,14000 €
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KOCLRNL

DigiKey Part Number
CL21A106KOCLRNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A106KOCLRNL
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KOCLRNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.