
CL21A106KOQNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21A106KOQNNNFTR-ND - Tape & Reel (TR) 1276-CL21A106KOQNNNFCT-ND - Cut Tape (CT) 1276-CL21A106KOQNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KOQNNNF |
Description | CAP CER 10UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KOQNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02580 € | 2,58 € |
| 500 | 0,01884 € | 9,42 € |
| 1.000 | 0,01670 € | 16,70 € |
| 2.500 | 0,01446 € | 36,15 € |
| 5.000 | 0,01311 € | 65,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01188 € | 118,80 € |
| 20.000 | 0,01013 € | 202,60 € |
| 30.000 | 0,01008 € | 302,40 € |
| 50.000 | 0,01001 € | 500,50 € |
| 70.000 | 0,00972 € | 680,40 € |
| 100.000 | 0,00944 € | 944,00 € |
| 120.000 | 0,00931 € | 1.117,20 € |
| 240.000 | 0,00914 € | 2.193,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

