
CL21A106KOQNNNE | |
|---|---|
DigiKey Part Number | 1276-1096-2-ND - Tape & Reel (TR) 1276-1096-1-ND - Cut Tape (CT) 1276-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KOQNNNE |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KOQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,01040 € | 1,04 € |
| 500 | 0,00898 € | 4,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,00709 € | 14,18 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |

