420970545-0230401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420970545-0230401

DigiKey Part Number
3876-420970545-0230401-ND
Manufacturer
Manufacturer Product Number
420970545-0230401
Description
FERRITE TAG-0402-M-ICODE SLIX2
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 2.5kb (User) Memory 13.56MHz ISO 15693 Tag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SAG
Series
-
Packaging
Bag
Part Status
Active
Style
Tag
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
2.5kb (User)
Standards
ISO 15693
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.575" L x 0.787" W (4.00mm x 2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,66200 €26,62 €
252,44760 €61,19 €
1002,21230 €221,23 €
2502,09992 €524,98 €
5002,03224 €1.016,12 €
1.0001,97651 €1.976,51 €
2.5001,91768 €4.794,20 €
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €