NFC Dynamic Tag Module 0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420990815-0227601

DigiKey Part Number
3876-420990815-0227601-ND
Manufacturer
Manufacturer Product Number
420990815-0227601
Description
DYNAMIC MODULE 0806- ST25DV04K
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 13.56MHz ISO 15693 Tag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SAG
Series
-
Packaging
Strip
Part Status
Active
Style
Tag
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Standards
ISO 15693
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.991
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,82000 €3,82 €
103,30500 €33,05 €
253,12480 €78,12 €
1002,87770 €287,77 €
2502,72948 €682,37 €
5002,62480 €1.312,40 €
1.0002,52617 €2.526,17 €
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €