
4701 | |
|---|---|
DigiKey Part Number | 1528-4701-ND |
Manufacturer | |
Manufacturer Product Number | 4701 |
Description | ADAFRUIT ST25DV16K I2C RFID EEPR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ST25DV16K Near Field Communication (NFC) Wireless (RF/RFID) Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Wireless (RF/RFID) | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | ST25DV16K | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |











