
4286 | |
|---|---|
DigiKey Part Number | 1528-4286-ND |
Manufacturer | |
Manufacturer Product Number | 4286 |
Description | DS3502 I2C DIGITAL 10K POTENTIOM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DS3502 Digital Potentiometer Data Acquisition Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Utilized IC / Part | DS3502 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |










