
420640527-0108801 | |
|---|---|
DigiKey Part Number | 3876-420640527-0108801-ND |
Manufacturer | |
Manufacturer Product Number | 420640527-0108801 |
Description | METAL TAG-D10-ICODE SLIX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693, ISO 18000-3 Tag |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Tag | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -25°C ~ 55°C | |
Size / Dimension | 0.071" L x 394" D (1.80mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,60200 € | 36,02 € |
| 26 | 3,39769 € | 88,34 € |
| 100 | 3,13730 € | 313,73 € |
| 250 | 2,97636 € | 744,09 € |
| 500 | 2,86264 € | 1.431,32 € |
| 1.000 | 2,75556 € | 2.755,56 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |








