Button Tag - D10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420580527-0105801

DigiKey Part Number
3876-420580527-0105801-ND
Manufacturer
Manufacturer Product Number
420580527-0105801
Description
BUTTON TAG-D10-ICODE SLIX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 13.56MHz ISO 15693, ISO 18000-3 Tag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SAG
Series
-
Packaging
Bag
Part Status
Active
Style
Tag
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Standards
ISO 15693, ISO 18000-3
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.071" L x 394" D (1.80mm x 10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,48000 €3,48 €
103,00600 €30,06 €
262,83500 €73,71 €
1002,61590 €261,59 €
2502,48060 €620,15 €
5002,38502 €1.192,51 €
1.0002,29496 €2.294,96 €
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €