
RFID1356-KEY-MIFARE | |
|---|---|
DigiKey Part Number | 1188-RFID1356-KEY-MIFARE-ND |
Manufacturer | |
Manufacturer Product Number | RFID1356-KEY-MIFARE |
Description | RFID1356-KEY-MIFARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1kB (User) Memory 13.56MHz Key Fob |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Key Fob | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 1kB (User) | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 1.732" L x 1.220" W (44.00mm x 31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |






