Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL270MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 63ZL270MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZL270MEFCG412.5X20 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL270MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 747.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 60 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH270MEFC12.5X20 | Rubycon | 0 | 1189-3049-ND | 1,34000 € | Parametric Equivalent |
| 80ZLH270MEFCG412.5X20 | Rubycon | 0 | 80ZLH270MEFCG412.5X20-ND | 0,37825 € | Parametric Equivalent |
| 860040778011 | Würth Elektronik | 122 | 732-9242-1-ND | 1,16000 € | Parametric Equivalent |
| 860080778019 | Würth Elektronik | 300 | 732-9139-1-ND | 1,22000 € | Parametric Equivalent |
| EEU-FR1J271 | Panasonic Industry | 363 | P15412-ND | 1,47000 € | Parametric Equivalent |











