EST277M063AL3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,38301 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 122
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 363
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 12
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.998
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.526
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,26898 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 488
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 490
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,65000 €
Datasheet
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST277M063AL3AA

DigiKey Part Number
399-EST277M063AL3AA-ND
Manufacturer
Manufacturer Product Number
EST277M063AL3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST277M063AL3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,48958 €979,16 €
Manufacturers Standard Package
Unit Price without VAT:0,48958 €
Unit Price with VAT:0,58260 €