
EEU-FR1J271 | |
|---|---|
DigiKey Part Number | P15412-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J271 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J271 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.107 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.582 A @ 100 kHz |
Packaging Bulk | Impedance 33 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95600 € | 9,56 € |
| 50 | 0,74120 € | 37,06 € |
| 200 | 0,61690 € | 123,38 € |
| 600 | 0,54625 € | 327,75 € |
| 1.000 | 0,51982 € | 519,82 € |
| 2.600 | 0,47912 € | 1.245,71 € |
| 5.000 | 0,45670 € | 2.283,50 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

