Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80ZLH270MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-3049-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH270MEFC12.5X20 |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH270MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Impedance 85 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH270MEFCG412.5X20 | Rubycon | 0 | 80ZLH270MEFCG412.5X20-ND | 0,37825 € | Parametric Equivalent |
| EEU-FS1K271 | Panasonic Industry | 0 | PCE5214-ND | 1,51000 € | Parametric Equivalent |
| EEU-FS1K271B | Panasonic Industry | 22 | PCE5182CT-ND | 1,57000 € | Parametric Equivalent |
| EKYB800ELL271MK20S | Chemi-Con | 3.906 | 565-EKYB800ELL271MK20S-ND | 1,30000 € | Parametric Equivalent |
| EKZN800ELL271MK20S | Chemi-Con | 0 | 565-4116-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86400 € | 8,64 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,60320 € | 60,32 € |
| 500 | 0,49508 € | 247,54 € |
| 1.000 | 0,46106 € | 461,06 € |
| 3.000 | 0,41853 € | 1.255,59 € |
| 5.000 | 0,40263 € | 2.013,15 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |







