Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW1K271MHD6TO | |
|---|---|
DigiKey Part Number | 493-14610-1-ND - Cut Tape (CT) 493-14610-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K271MHD6TO |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K271MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 875 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,08100 € | 10,81 € |
| 50 | 0,84140 € | 42,07 € |
| 100 | 0,76560 € | 76,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63530 € | 317,65 € |
| 1.000 | 0,59426 € | 594,26 € |
| 1.500 | 0,57357 € | 860,36 € |
| 2.500 | 0,55050 € | 1.376,25 € |
| 3.500 | 0,53694 € | 1.879,29 € |
| 5.000 | 0,52384 € | 2.619,20 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |






