Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXF470MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 63YXF470MEFCG412.5X25CT-ND - Cut Tape (CT) 63YXF470MEFCG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF470MEFCG412.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF470MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 562.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF470MEFC12.5X25 | Rubycon | 953 | 1189-4027-ND | 1,10000 € | Parametric Equivalent |
| 63YXJ470M12.5X25 | Rubycon | 0 | 1189-1501-ND | 1,05000 € | Parametric Equivalent |
| 63ZLH470MEFC12.5X25 | Rubycon | 3.130 | 1189-3033-ND | 1,22000 € | Parametric Equivalent |
| 63ZLH470MEFCG412.5X25 | Rubycon | 290 | 1189-63ZLH470MG412.5X25CT-ND | 1,38000 € | Parametric Equivalent |
| 63ZLH470MEFCYD12.5X25 | Rubycon | 0 | 63ZLH470MEFCYD12.5X25-ND | 0,48850 € | Parametric Equivalent |












