
63ZLJ470MG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ470MG412.5X25CT-ND - Cut Tape (CT) 1189-63ZLJ470MG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ470MG412.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ470MG412.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.353 A @ 120 Hz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08200 € | 10,82 € |
| 50 | 0,84040 € | 42,02 € |
| 100 | 0,76420 € | 76,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63296 € | 316,48 € |
| 1.000 | 0,59164 € | 591,64 € |
| 1.500 | 0,57079 € | 856,19 € |
| 2.500 | 0,54754 € | 1.368,85 € |
| 3.500 | 0,53389 € | 1.868,62 € |
| 5.000 | 0,52070 € | 2.603,50 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

