Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLH470MEFCYD12.5X25 | |
|---|---|
DigiKey Part Number | 63ZLH470MEFCYD12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH470MEFCYD12.5X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH470MEFCYD12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.095 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.99 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF470MEFC12.5X25 | Rubycon | 872 | 1189-4027-ND | 1,10000 € | Parametric Equivalent |
| 63YXJ470M12.5X25 | Rubycon | 0 | 1189-1501-ND | 1,05000 € | Parametric Equivalent |
| 63ZLH470MEFC12.5X25 | Rubycon | 2.980 | 1189-3033-ND | 1,22000 € | Parametric Equivalent |
| 63ZLH470MEFCG412.5X25 | Rubycon | 290 | 1189-63ZLH470MG412.5X25CT-ND | 1,38000 € | Parametric Equivalent |
| 63ZLJ470M12.5X25 | Rubycon | 2.047 | 1189-2362-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,48850 € | 97,70 € |
| Unit Price without VAT: | 0,48850 € |
|---|---|
| Unit Price with VAT: | 0,58132 € |











